HH Smith 8342

Standoff Round F 6-32-THD Aluminum
$ 0.518
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8342.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Keystone1892
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .375, ALUM/CLEAR IRRIDITE
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC

Descriptions

Descriptions of HH Smith 8342 provided by its distributors.

Standoff Round F 6-32-THD Aluminum
STDF 8342 AL RND IR#40
Standoff; Body Diameter:0.25"; Body Plating:Clear Chromate; Overall Length:0.375"; Thread Size:6-32; Thread Length:0.375"; Spacer Material:Aluminum; Body Length:0.375"; Spacer Plating:Iridite; Spacing Height:0.375"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC