HH Smith 8281

Standoff; Hex; Brass; Male-female; 8-32 Thread; 1/4" Od; 3/8" Body Length
$ 1.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8281.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

HH Smith8249
1/4'' OD HEX #6-32 x 3/8'' Standoff Male to Female
HH Smith2321
STANDOFF; HEX; BRASS; NICKEL; 6-32 THREAD; 1/4" OD; 3/8" LENGTH; FULL THREAD
HH Smith2326
STANDOFF; HEX; BRASS; NICKEL; 8-32 THREAD; 1/4" OD; 3/8" LENGTH; FULL THREAD
RAF Hardware1110-4-N
Round Spacer, Nylon, 5/16 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1125-4-N
Round Spacer, Nylon, 5/16 in Overall Lg, 0.115 in Inside Dia
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"

Descriptions

Descriptions of HH Smith 8281 provided by its distributors.

STANDOFF; HEX; BRASS; MALE-FEMALE; 8-32 THREAD; 1/4" OD; 3/8" BODY LENGTH
Standoff Hex M/F 8-32-THD Brass
Standoff; Body Plating:Nickel; Overall Length:0.375"; Thread Size:8-32; Thread Length:0.25"; Spacer Material:Brass; External Width:0.25"; Body Length:0.375"; Hex Body Size:0.250"; Leaded Process Compatible:Yes; Spacer Plating:Nickel ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC