What’s new: Find the right parts faster with our redesigned experience

Learn more

RAF Hardware 1125-4-N

Round Spacer, Nylon, 5/16 in Overall Lg, 0.115 in Inside Dia

$ 0.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 1125-4-N.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Introduction Date2009-09-22

Related Parts

RAF Hardware1124-4-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1124-4-N
RAF Hardware1110-4-N
Round Spacer, Nylon, 5/16 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1111-4-N
Standoffs & Spacers 3/8 LNGTH 0.115 ID SCRW SZ 4 RND SPACER
HH Smith4012
SPACER; ROUND; NYLON; #4 ID; 1/4" OD; 3/8" LENGTH
HH Smith4006
Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 4
HH Smith4007
Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 6

Descriptions

Descriptions of RAF Hardware 1125-4-N provided by its distributors.

Round Spacer, Nylon, 5/16 in Overall Lg, 0.115 in Inside Dia
Standoffs & Spacers 5/16 LNGTH 0.115 ID STD. ROUND SPACER
Spacer Round 2.91mm-ID 6.35mm-OD 7.94mm-LG Nylon
1/4 ROUND SPACERS, 5/16 IN, .115 HOLE CLEARANCE, NYLON | RAF 1125-4-N
Self-Locating Projection Weld Nuts - Metric Type WN WNS
NYLON SPACER; Wire Diameter:6.35mm; Bore; NYLON SPACER; Wire Diameter:6.35mm; Bore Size:2.921mm; Spacer Material:Nylon; Overall Length:7.95mm
|Raf Electronic Hardware 1125-4-N

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO