HH Smith 2321

Standoff; Hex; Brass; Nickel; 6-32 Thread; 1/4" Od; 3/8" Length; Full Thread
$ 0.954
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2321.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

HH Smith2331
STANDOFF; HEX; BRASS; NICKEL; 4-40 THREAD; 1/4" OD; 3/8" LENGTH; FULL THREAD
Keystone1622-2
Standoff Hex Swage F 6-32-THD 6.4mm-A/F Brass ASTM B16 Nickel QQ-N-290
Keystone1589-2
STANDOFF, ROUND,5/32" O.D.,1/8" LONG,2-56 THREAD,1/16" PANEL, SWAGE MOUNT
RAF Hardware3047-B-440-B-12
Standoffs Round Swage F/F 0.25in 4-40 0.355in Brass Zinc Clear Chromate ASTM -B-633
RAF Hardware2106-632-B-12
Hex Standoff, #6-32 Thrd Sz, 5/8 in L, Brass Zinc Clear Chromate, 1/4" Hex W
RAF Hardware3047-B-632-B-12
Round Standoffs, #6-32 Thrd Sz, 1/4 in Bd L, Brass Zinc Clear Chromate, 1/4 in OD

Descriptions

Descriptions of HH Smith 2321 provided by its distributors.

STANDOFF; HEX; BRASS; NICKEL; 6-32 THREAD; 1/4" OD; 3/8" LENGTH; FULL THREAD
Standoff Hex F/F 6-32-THD Brass Alloy 360 Nickel
STDF 2321 BRS HEX NKL#10HHS2321
Standoff; Body Plating:Nickel; Overall Length:0.375"; Thread Size:6-32; Thread Length:0.375"; Spacer Material:Brass; External Width:0.25"; Body Length:0.375"; Hex Body Size:0.250"; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC