HH Smith 4038

Spacer; Round; Nylon; #8 Id; 1/4" Od; 7/8" Length
$ 1.228
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4038.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Electro Sonic

CAD Models

Download HH Smith 4038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

HH Smith4004
Bore Size:6mm Overall Length:4.762mm; External Width:6.35mm; Leaded Process Compatible:Yes
HH Smith4012
SPACER; ROUND; NYLON; #4 ID; 1/4" OD; 3/8" LENGTH
HH Smith4001
Spacer; Nylon; 1/4 in.; 1/8 in.; Natural Milky White; Round; 6
RAF Hardware1124-4-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1124-4-N
RAF Hardware1107-4-N
Standoffs & Spacers 1/8 LNGTH 0.116 ID SCRW SZ 4 RND SPACER
RAF Hardware1124-8-N
Round Spacer, Nylon, 1/4 in Overall Lg, 0.166 in Inside Dia

Descriptions

Descriptions of HH Smith 4038 provided by its distributors.

SPACER; ROUND; NYLON; #8 ID; 1/4" OD; 7/8" LENGTH
Spacer; Body Diameter:0.25"; Bore Size:0.169"; Overall Length:0.875"; Thread Size:#8; Spacer Material:Nylon; Leaded Process Compatible:Yes; Spacing Height:0.875" ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC