HH Smith 269-RB

Connector; Test; Dual Binding Post; Panel Mount; Red-Black
$ 9.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 269-RB.

Farnell

Datasheet1 page19 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.51%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of HH Smith 269-RB provided by its distributors.

Connector; Test; Dual Binding Post; Panel Mount; Red-Black
BINDING POST, 30A, #10-32 SLDR BLACK/RED; Product Range: -; Current Rating: 30A; Voltage Rating: 1kV; Contact Plating: Tin Plated Contacts; Connector Mounting: Panel Mount; Connector Colour: Black, Red; Con 35F847
Binding Post, 30A, #10-32 Sldr Black/Red; Rango De Producto:-; Intensidad Nominal:30A; Tensión Nominal:1Kv; Contacto, Chapado:Estaño; Contacto, Material:Latón; Conector, Color:Negro, Rojo; Conector, Montaje:Panel; Color:Red And Black |Abbatron Hh Smith 269RB

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 269 RB
  • 269RB