HH Smith 2611

Standoff; Round; Ceramic; 8-32X3/8" Thread; 1/2" Od; 1 1/2" Length
$ 7.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2611.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+290%

Related Parts

HH Smith2605
STANDOFF; ROUND; CERAMIC; 6-32X3/8" THREAD; 3/8" OD; 1 1/2" LENGTH
HH Smith2647
Standoff Round F 6-32-THD Ceramic
Keystone2213
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.50, ALUM/CLEAR IRIDITE
Keystone2206
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.50, ALUM/CLEAR IRIDITE
HH Smith8256
STANDOFF; HEX; BRASS; MALE-FEMALE; 6-32 THREAD; 1/4" OD; 1 1/4" BODY LENGTH
Keystone1819
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.750, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of HH Smith 2611 provided by its distributors.

STANDOFF; ROUND; CERAMIC; 8-32X3/8" THREAD; 1/2" OD; 1 1/2" LENGTH
SPACER, ROUND, CERAMIC, 0.5IN X 38.1MM; Standoff Material: Ceramic; Thread Size - Metric: -; Thread Size - Imperial: 8-32; Standoff Type: Round Female; Body Length: 38.1mm; Overall Length: 38.1mm; External 67F4218
Spacer; Wire Diameter:12.7mm; Thread Siz; Spacer; Wire Diameter:12.7mm; Thread Size - Imperial:8-32; Spacer Material:Ceramic; Body Diameter:0.500"; Internal Thread Depth:0.375"; Leaded Process Compatible:Yes; MIL Spec:NL-523W02-012; Overall Length:38.1mm; Pack Quantity:1

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC