Keystone 1819

Standoff, 1/4 Hex, Female, Threaded 6-32, Length 1.750, Alum/clear Iridite
$ 0.746

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1819.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Farnell

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
+267%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone1818
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.250, ALUM/CLEAR IRIDITE
Keystone2214
Female Standoff Aluminum Clear Iridite 6-32 Female x 6-32 Female 2 in. L Spacer
Keystone2206
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.50, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 1819 provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.750, ALUM/CLEAR IRIDITE
THREADED STANDOFF; Thread Size - Imperia; THREADED STANDOFF; Thread Size - Imperial:6-32; Thread Size - Metric:(Not Available); Spacer Material:Aluminium; External Width:6.35mm; Overall Length:44.45mm
Threaded Standoff; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:44.45Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Keystone 1819

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO