Keystone 2206

Standoff, 1/4 Hex, Female, Threaded 4-40, Length 1.50, Alum/clear Iridite
$ 0.805

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2206.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.54%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2213
Spacer/Standoff, Hex, Al, 6.4Mm X 38.1Mm; |Keystone 2213
Keystone2220
STANDOFF, 1/4 HEX, FEMALE, THREADED 8-32, LENGTH 1.50, ALUM/CLEAR IRIDITE
Keystone1818
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.250, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 2206 provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.50, ALUM/CLEAR IRIDITE
Aluminum 1/4 Hex Female Standoff
4-40 Thread 1.00 inch Length Female Threaded Aluminum Standoff
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
HEX STANDOFF #4-40 ALUM 1-1/2"
Spacers and Standoffs HEX .250X1.50 ALUM
STANDOFF, HEX FEMALE-FEMALE, 38.1MM; Standoff Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Female-Female; Body Length: -; Product Range: -; Overall Length: 38.1mm; External Width: 6.3mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2206.