HH Smith 251-103

Banana Jack, in-line cable mounted insulated, black
$ 8.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 251-103.

Farnell

Datasheet1 page20 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.25%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HH Smith 251-103 provided by its distributors.

Banana Jack, in-line cable mounted insulated, black
Conn Banana Jack F 1 POS ST Cable Mount 1 Port Bulk
BANANA JACK, 15A, CRIMP/SOLDER, BLACK; C; BANANA JACK, 15A, CRIMP/SOLDER, BLACK; Connector Type:Banana Jack; Series:-; Gender:Jack; Contact Termination:Crimp / Solder; Current Rating:15A; Voltage Rating:1kV; Contact Plating:Nickel; Contact Material:Brass

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC