HH Smith 2100

Spacer; Leaded Process Compatible: Yes Rohs Compliant: Yes |Abbatron Hh Smith 2100
$ 0.911
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2100.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-61.91%

Related Parts

RAF Hardware2057-440-AL
Hex Standoff, #4-40 Thrd Sz, 1/2 in L, Aluminum Plain, 3/16" Hex W
RAF Hardware2106-632-AL
Hex Standoff, #6-32 Thrd Sz, 5/8 in L, Aluminum Plain, 1/4" Hex W
RAF Hardware2112-440-AL
Hex Standoff, #4-40 Thrd Sz, 1 in L, Aluminum Plain, 1/4" Hex W
HH Smith8426
STANDOFF; HEX; ALUMINUM; 6-32 THREAD; 1/4" OD; 7/8" LENGTH; FULL THREAD
Keystone1622-2
Standoff Hex Swage F 6-32-THD 6.4mm-A/F Brass ASTM B16 Nickel QQ-N-290
Keystone1589-2
STANDOFF, ROUND,5/32" O.D.,1/8" LONG,2-56 THREAD,1/16" PANEL, SWAGE MOUNT

Descriptions

Descriptions of HH Smith 2100 provided by its distributors.

Spacer; Leaded Process Compatible:Yes Rohs Compliant: Yes |Abbatron Hh Smith 2100
SPACER; ROUND; BRASS; NICKEL PLATED; #6 ID; 1/4" OD; 1/4" LENGTH
Surface Mount Resistor Metal Film

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC