HH Smith 8426

Standoff; Hex; Aluminum; 6-32 Thread; 1/4" Od; 7/8" Length; Full Thread
$ 0.711
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8426.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

HH Smith8324
STANDOFF; ROUND; ALUMINUM; 4-40 THREAD; 1/4" OD; 5/8" LENGTH; FULL THREAD
RAF Hardware2061-440-AL-7
Hex Standoff, #4-40 Thrd Sz, 3/4 in L, Aluminum Clear Iridite, 3/16" Hex W
HH Smith8424
STANDOFF; HEX; ALUMINUM; 6-32 THREAD; 1/4" OD; 5/8" LENGTH; FULL THREAD
HH Smith8404
STANDOFF; HEX; ALUMINUM; 4-40 THREAD; 1/4" OD; 5/8" LENGTH; FULL THREAD
RAF Hardware2057-440-AL
Hex Standoff, #4-40 Thrd Sz, 1/2 in L, Aluminum Plain, 3/16" Hex W
RAF Hardware2106-632-AL
Hex Standoff, #6-32 Thrd Sz, 5/8 in L, Aluminum Plain, 1/4" Hex W

Descriptions

Descriptions of HH Smith 8426 provided by its distributors.

STANDOFF; HEX; ALUMINUM; 6-32 THREAD; 1/4" OD; 7/8" LENGTH; FULL THREAD
Standoff; Thread Size - Imperial:6-32; S; Standoff; Thread Size - Imperial:6-32; Spacer Material:Aluminium; External Width:6.35mm; Body Length:22.225mm; Hex Size:0.250"; Leaded Process Compatible:No; Overall Length:22.23mm; Peak Reflow Compatible (260 C):No
Standoff; Body Plating:Clear Chromate; Overall Length:0.875"; Thread Size:6-32; Thread Length:0.875"; Spacer Material:Aluminum; External Width:0.25"; Body Length:0.875"; Spacer Plating:Iridite; Spacing Height:0.875"; Hex Size:0.250"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC