RAF Hardware 2112-440-AL

Hex Standoff, #4-40 Thrd Sz, 1 in L, Aluminum Plain, 1/4" Hex W
$ 0.214
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2112-440-AL.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+3.30%

Related Parts

RAF Hardware2057-440-AL
Hex Standoff, #4-40 Thrd Sz, 1/2 in L, Aluminum Plain, 3/16" Hex W
RAF Hardware2106-632-AL
Hex Standoff, #6-32 Thrd Sz, 5/8 in L, Aluminum Plain, 1/4" Hex W
RAF Hardware2058-440-AL
Hex Standoff, #4-40 Thrd Sz, 9/16 in L, Aluminum Plain, 3/16" Hex W
HH Smith8426
STANDOFF; HEX; ALUMINUM; 6-32 THREAD; 1/4" OD; 7/8" LENGTH; FULL THREAD
HH Smith8324
STANDOFF; ROUND; ALUMINUM; 4-40 THREAD; 1/4" OD; 5/8" LENGTH; FULL THREAD

Descriptions

Descriptions of RAF Hardware 2112-440-AL provided by its distributors.

Hex Standoff, #4-40 Thrd Sz, 1 in L, Aluminum Plain, 1/4" Hex W
STANDOFF, HEX, ALUMINUM, FEMALE, 4-40, 1" (25.4 MM)
Self-Locating Projection Weld Nuts - Metric Type WN WNS
Standoffs Hex F/F 0.25in 4-40 1in Aluminum
Hex Female Standoffs 1/4 Hex X 1.00 Length
Standoff, Hex Female-Female, 25.4Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:25.4Mm; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2112-440-AL

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO