Keystone 1589-2

Standoff, Round, Swage, Female, 2-56 Thread, Brass, ASTM B16, Nickel Plated, QQ-N-290
$ 0.334

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1589-2.

Sager Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

DigiKey

TME

Future Electronics

Inventory History

3 month trend:
+145%

CAD Models

Download Keystone 1589-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-21

Related Parts

Keystone1590-2
Standoff, Round, Swage, Female, 2-56 Thread, Brass, ASTM B16, Nickel Plated, QQ-N-290
Keystone1731-2
STANDOFF, HEX SWAGE,5/32" O.D.,1/8" LONG,2-56 THREAD,1/16" THICK PANEL, BRASS
Keystone1591-2
Standoff, Round, Swage, Female, 2-56 Thread, Brass, ASTM B16, Nickel Plated, QQ-N-290
Hexagonal Female Spacer M3 Threaded 5mm A/F 4mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 8mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 13mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 1589-2 provided by its distributors.

Standoff, Round, Swage, Female, 2-56 Thread, Brass, ASTM B16, Nickel Plated, QQ-N-290
STANDOFF, ROUND,5/32" O.D.,1/8" LONG,2-56 THREAD,1/16" PANEL, SWAGE MOUNT
1589-2 - Ø 0.156 inch 2 to 56 Thread Swage Mount Brass Nickel Plating Standoff
Brass 5/32 Round Swage Standoff
Spacers and Standoffs .125 RND 2-56 THRD
2-56 ROUND SWAGE THREADED STAN

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO