HH Smith 1517-102

Binding Post, Insulated Binding Post, Gold, Molded Polycarbonate, Red,
$ 10.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 1517-102.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.63%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of HH Smith 1517-102 provided by its distributors.

BINDING POST, INSULATED BINDING POST, GOLD, MOLDED POLYCARBONATE, RED,
Conn Binding Post F 1 POS ST Panel Mount 1 Port
BINDING POST, 15A, #6-32, STUD, RED
BINDING POST, 15A, #6-32, STUD, RED; Ser; BINDING POST, 15A, #6-32, STUD, RED; Series:-; Contact Termination:Screw; Current Rating:15A; Contact Plating:Gold; Contact Material:Brass; Connector Color:Red; Connector Mounting:Panel; Binding Post Style:Fluted Head

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC