HH Smith 1509-102

Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port
$ 1.507
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 1509-102.

Farnell

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.93%

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1-66099-5
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HH Smith 1509-102 provided by its distributors.

Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port
BANANA JACK, 15A, STUD, RED; Connector T; BANANA JACK, 15A, STUD, RED; Connector Type:Banana Jack; Series:-; Gender:Jack; Contact Termination:Stud / Turret; Current Rating:15A; Voltage Rating:1kV; Contact Plating:Tin; Contact Material:Brass; Connector Color:Red
Banana Jack; Connector Type:Banana Jack; Color:Red; Connector Mounting:Panel; Contact Material:Brass; Contact Plating:Nickel; Leaded Process Compatible:Yes; Current Rating:15A; Features:"D" Body Style; Hex Size:7/16" ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC