HH Smith 1499-101

Conn Banana Jack F 1 POS ST Panel Mount 1 Port Bulk
$ 2.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 1499-101.

Farnell

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HH Smith 1499-101 provided by its distributors.

Conn Banana Jack F 1 POS ST Panel Mount 1 Port Bulk
BANANA JACK, 15A, STUD, WHITE; Series:-;; BANANA JACK, 15A, STUD, WHITE; Series:-; Gender:Jack; Contact Termination:Stud / Turret; Current Rating:15A; Voltage Rating:1kV; Contact Plating:Tin; Contact Material:Brass; Connector Color:White; Connector Mounting:Panel
Banana Jack; Connector Type:Banana Jack; Color:White; Connector Mounting:Panel; Contact Material:Brass; Contact Plating:Nickel; Leaded Process Compatible:Yes; Current Rating:15A; Features:"D" Body Style; Hex Size:7/16" ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC