HH Smith 1414-10

Lug; Tooth Solder; #10; 11/32 in.; 3/32 in.; 53/64 in.; 0.018 in.; 11/64 in.
$ 0.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 1414-10.

Electro Sonic

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.55%

Related Parts

Keystone4004
TERMINAL LUG; SOLDER; STUD .136; HEIGHT .515; HOLE SIZE .130; BRASS/TIN
Keystone908
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .625, HOLE SIZE #4
Keystone7325
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone7330
LUG, SOLDER TERMINAL, 9/32 IN., 0.171 IN., 17/32 IN., 0.016 IN.
Keystone7329
LUG; SOLDER TERMINAL; 9/32 IN.; 0.14 IN.; 17/32 IN.; 0.016 IN.
Krimptite Spade Tongue Terminal for 14-16 AWG Wire

Descriptions

Descriptions of HH Smith 1414-10 provided by its distributors.

Lug; Tooth Solder; #10; 11/32 in.; 3/32 in.; 53/64 in.; 0.018 in.; 11/64 in.
TERMINAL, MECHANICAL LUG, #10, SOLDER; C; TERMINAL, MECHANICAL LUG, #10, SOLDER; Connector Type:Lug, Mechanical; Series:-; Termination Method:Solder; Stud/Tab Size:#10; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Leaded Process Compatible:Yes
TERMINAL, MECHANICAL LUG, #10, SOLDER; Stud Size - Imperial: #10; Stud Size - Metric: M5; Terminal Material: Brass; Product Range: -; Connector Type: Lug, Mechanical; Contact Material: Brass; Contact Platin 50F185

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC