Keystone 7330

Lug, Solder Terminal, 9/32 in., 0.171 in., 17/32 in., 0.016 in.
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7330.

IHS

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-17.32%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone908
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .625, HOLE SIZE #4
Keystone4004
TERMINAL LUG; SOLDER; STUD .136; HEIGHT .515; HOLE SIZE .130; BRASS/TIN
Keystone7325
Brass Tin Plate 0.687 inch Long for #6 Stud Terminal Lug
Keystone7329
LUG; SOLDER TERMINAL; 9/32 IN.; 0.14 IN.; 17/32 IN.; 0.016 IN.
Krimptite Spade Tongue Terminal for 16-14 AWG Wire, Carton

Descriptions

Descriptions of Keystone 7330 provided by its distributors.

LUG, SOLDER TERMINAL, 9/32 IN., 0.171 IN., 17/32 IN., 0.016 IN.
Solder Terminal Lug for #8 Stud
Ground Lug, #8, 4.3 Mm, Brass; |Keystone 7330
Terminals SOLDER MATTE TIN PLATE #8
Lug Terminal Brass 13.49mm Tin
Lockwasher and Solder Terminal
RS APAC
TERMINAL, MECHANICAL LUG, #8, SOLDER
TERMINAL, MECHANICAL LUG, #8, SOLDER; Co; TERMINAL, MECHANICAL LUG, #8, SOLDER; Connector Type:Lug, Mechanical; Termination Method:Solder; Stud/Tab Size:#8; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Body Material:Brass

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO