Keystone 908

Terminal Lug, Lockwasher, Brass, Tin Plate, Length .625, Hole Size #4
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 908.

IHS

Datasheet1 page8 years ago

Newark

Farnell

Future Electronics

X-ON

Inventory History

3 month trend:
+42.49%

Supply Chain

Country of OriginUSA
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keystone4004
TERMINAL LUG; SOLDER; STUD .136; HEIGHT .515; HOLE SIZE .130; BRASS/TIN
Keystone7325
Brass Tin Plate 0.687 inch Long for #6 Stud Terminal Lug
Keystone7330
LUG, SOLDER TERMINAL, 9/32 IN., 0.171 IN., 17/32 IN., 0.016 IN.
Keystone7329
LUG; SOLDER TERMINAL; 9/32 IN.; 0.14 IN.; 17/32 IN.; 0.016 IN.
Krimptite Spade Tongue Terminal for 16-14 AWG Wire, Carton

Descriptions

Descriptions of Keystone 908 provided by its distributors.

TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .625, HOLE SIZE #4
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Brass Tin Plate .120 inch Long Lock washer Terminal Lug
Lockwasher Terminal Lug for #4 Stud
Terminals LUG LOCKING MATTE TINNED#4
Lug Terminal Brass 15.88mm Tin
GROUND LUG, #4, 3.02 MM, BRASS;
TERMINAL, MECHANICAL LUG, #4, SOLDER; Stud Size - Imperial: #4; Stud Size - Metric: M2.5; Terminal Material: Brass; Body Material: Brass; Connector Type: Lug, Mechanical; Contact Material: Brass; Contact Pl 62W5745

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO