Keystone 7325

Brass Tin Plate 0.687 inch Long for #6 Stud Terminal Lug
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7325.

IHS

Datasheet1 page13 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+2.14%

CAD Models

Download Keystone 7325 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Keystone4004
TERMINAL LUG; SOLDER; STUD .136; HEIGHT .515; HOLE SIZE .130; BRASS/TIN
Keystone7330
LUG, SOLDER TERMINAL, 9/32 IN., 0.171 IN., 17/32 IN., 0.016 IN.
Keystone7329
LUG; SOLDER TERMINAL; 9/32 IN.; 0.14 IN.; 17/32 IN.; 0.016 IN.
Keystone908
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .625, HOLE SIZE #4
Krimptite Spade Tongue Terminal for 16-14 AWG Wire, Carton

Descriptions

Descriptions of Keystone 7325 provided by its distributors.

Brass Tin Plate 0.687 inch Long for #6 Stud Terminal Lug
Lug; PC Terminal; No. 4 Smooth Edge Stud Hole; 0.078 in. Solder Hole; 0.687 in. Length; 0.020 in. Tin Plated Brass; 0.265 in. Width - Stud End; 0.120 in. Width Solder End
TERMINAL, MECHANICAL LUG, #4, SOLDER; Stud Size - Imperial:#4; Stud Size - Metric:M2.5; Terminal Material:Brass; Product Range:-; Body Material:Brass; Connector Type:Lug, Mechanical; Contact Material: 62W5734

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO