HH Smith 1410-14

Connector Solder Lug Stud Size 1/4" 7/16" Od 13/16" L 3/16" W Tinned Brass
$ 0.343
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 1410-14.

Inventory History

3 month trend:
-11.58%

Related Parts

Keystone908
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .625, HOLE SIZE #4
Keystone4004
TERMINAL LUG; SOLDER; STUD .136; HEIGHT .515; HOLE SIZE .130; BRASS/TIN
Keystone7325
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone7330
LUG, SOLDER TERMINAL, 9/32 IN., 0.171 IN., 17/32 IN., 0.016 IN.
Keystone7329
LUG; SOLDER TERMINAL; 9/32 IN.; 0.14 IN.; 17/32 IN.; 0.016 IN.
Krimptite Spade Tongue Terminal for 14-16 AWG Wire

Descriptions

Descriptions of HH Smith 1410-14 provided by its distributors.

CONNECTOR SOLDER LUG STUD SIZE 1/4" 7/16" OD 13/16" L 3/16" W TINNED BRASS
Terminal; Stud/Tab Size:1/4 in; Insulator Material:Uninsulated; Contact Material:Brass; Contact Plating:Tin; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TERMINAL, MECHANICAL LUG, 1/4IN, SOLDER; Stud Size - Imperial: 1/4"; Stud Size - Metric: M6; Terminal Material: Brass; Product Range: -; Connector Type: Lug, Mechanical; Contact Material: Brass; Contact Pla 96F9064
TERMINAL, MECHANICAL LUG, 1/4IN, SOLDER;; TERMINAL, MECHANICAL LUG, 1/4IN, SOLDER; Connector Type:Lug, Mechanical; Series:-; Termination Method:Solder; Stud/Tab Size:1/4"; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC