ABB Control 1SVR427032R1000

Power Supply, Ac-dc, 12V, 2.5A, 90-264 Vin, Enclosed, Din Rail, 30W, Cp Series
$ 122.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR427032R1000.

Farnell

Datasheet3 pages9 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-30.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDRB30-12-1
AC-DC Power Supplies, DIN rail mount, Output: 30W, 12V, DIN rail installation compatible
TDK-LambdaHWS30A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaDPP30-12
AC-DC Power Supplies, DIN rail mount, Output: 30W, 12V, DIN rail installation compatible
Mean WellLPV-35-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 3 Amps 36 Watts
Mean WellPLN-30-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 2.5 Amps 30 Watts
XP PowerDLE35PS12
AC/DC CONVERTER, 30W, 12V, 2.5A

Descriptions

Descriptions of ABB Control 1SVR427032R1000 provided by its distributors.

POWER SUPPLY, AC-DC, 12V, 2.5A, 90-264VIN, ENCLOSED, DIN RAIL, 30W, CP SERIES
PSU, DIN RAIL, 30W, 12V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Power Supply, Ac-Dc, 12V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Abb 1SVR427032R1000
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 12 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 30 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Insulation Voltage V = 300 / Termination Type = Screw Terminal / Series = CP-E / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 114 / Height mm = 90 / Warranty = 2 Years / Width mm = 40.5

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG