TDK-Lambda DPP30-12

AC-DC Power Supplies, DIN rail mount, Output: 30W, 12V, DIN rail installation compatible
$ 73.6
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DPP30-12.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Verical

Electro Sonic

Farnell

Inventory History

3 month trend:
+11.16%

CAD Models

Download TDK-Lambda DPP30-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-16
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS30-12
POWER SUPPLY, AC-DC,12V,2.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,30W, ZWS SERIES
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
Mean WellDR-30-12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Mean WellDR-30-15
DR-30 Series 30 W Single Output 15 V AC/DC Industrial DIN Rail Power Supply
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid

Descriptions

Descriptions of TDK-Lambda DPP30-12 provided by its distributors.

AC-DC Power Supplies, DIN rail mount, Output: 30W, 12V, DIN rail installation compatible
DIN Rail Power Supplies 30W 12V 2.5A DIN Rail 115/230VAC
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
POWER SUPPLY, AC-DC,12V,2.5A,85-264V IN, ENCLOSED, DIN RAIL, PFC,30W, DPP SERIES
AC/DC Power Supply Single-OUT 12V 2.5A 30W 7-Pin
DIN Rail, AC-DC, 85-264V, 12V 2.5A, 30W, 45x75x91 mm
DIN Rail Power Supply, 12V, 2.5A, 30W, Adjustable
TDK LAMBDA DPP30-12 AC/DC DIN Rail Power Supply, Switch Mode, Adjustable, Fixed, 1 Output, 85 VAC, 264 VAC, 30 W
DC Power Supply 30W 2.5A/12VDC
Adjustable Output,Load Sharing,Universal Input 30W 2.5A 12V 1 375V(DC) 85V~132V(AC),176V~264V(AC) Fixed DINRail installation 90.932mm*44.958mm*74.93mm
SWITCH MODE POWER SUPPLY; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPP-30-12
  • DPP3012