Mean Well LPV-35-12

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 3 Amps 36 Watts
$ 11.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPV-35-12.

IHS

Datasheet2 pages3 years ago

element14 APAC

TME

Mean Well

JRH Electronics

Inventory History

3 month trend:
-12.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series

Descriptions

Descriptions of Mean Well LPV-35-12 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 3 Amps 36 Watts
LED DRIVER, AC-DC, CV, 3A, 12V; Output Power Max: 36W; Output Voltage Max: 12V; Output Current: 3A; LED Driver Mode: Constant Voltage; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPV-35 Series; SVHC: No SVHC
Pulse I/O Module for CJ2M, PNP with 10 inputs (four interrupt/quickresponse and two high-speed counter inputs) and 6 outputs (two pulse and two PWM outputs)

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV