ABB Control 1SVR427031R2000

Power Supply, Ac-dc, 48V, 1.25A, 90-264V in, Enclosed, Din Rail Mount, Cp-e Range
$ 151.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR427031R2000.

Farnell

Datasheet3 pages9 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellPLP-60-48
AC to DC LED Driver Open Frame Power Supply Single Output 48 Volts 1.3 Amps 62.5 Watts
Mean WellMDR-60-48
AC to DC DIN-Rail Power Supply 48 Volt 1.25 Amp 60 Watt
TDK-LambdaDRB50-48-1
AC-DC Power Supplies, DIN rail mount, Output: 50.4W, 48V, DIN rail installation compatible
Mean WellLPC-60-1050
AC/DC Power Supply Single-OUT 9V to 48V 1.05A 50.4W 4-Pin
TDK-LambdaRWS50B-48
TDK-Lambda, 52.8W Embedded Switch Mode Power Supply SMPS, 48V dc, Enclosed
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible

Descriptions

Descriptions of ABB Control 1SVR427031R2000 provided by its distributors.

POWER SUPPLY, AC-DC,48V,1.25A,90-264V IN, ENCLOSED, DIN RAIL MOUNT, CP-E RANGE
Din Rail Mount Power Supply, Adjustable, Fixed, 85 V, 264 V, 60 W, 48 V, 1.25 A Rohs Compliant: Yes |Abb 1SVR427031R2000
PSU, DIN RAIL, 60W, 48V, 1.25A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 48VDC; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 1.25 / Output Voltage Nominal 1 V = 48 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 60 / Input Voltage Min. VAC = 85 / Input Voltage Max. VAC = 264 / Insulation Voltage V = 300 / Termination Type = Screw Terminal / Series = CP-E / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 114 / Height mm = 90 / Warranty = 2 Years / Width mm = 40.5

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG