Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPC-60-1050

AC/DC Power Supply Single-OUT 9V to 48V 1.05A 50.4W 4-Pin
$ 13.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPC-60-1050.

IHS

Datasheet2 pages4 years ago

Future Electronics

Master Electronics

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
+9.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series

Descriptions

Descriptions of Mean Well LPC-60-1050 provided by its distributors.

AC/DC Power Supply Single-OUT 9V to 48V 1.05A 50.4W 4-Pin
CJ1 Position control module w/EtherCAT interface, 4 axes, servo control + I/O communications, 55 deg at 460 mA max at 5/DC
LED DRIVER, AC-DC, CC, 1.05A, 48V; Output Power Max: 50.4W; Output Voltage Max: 48V; Output Current: 1.05A; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: LPC-60 Series; SVHC:
Led Driver, Ac-Dc, Cc, 48V, 50.4W; Rango De Producto:Serie Lpc-60; Tensión De Entrada Mín.:90V; Tensión De Entrada Máx.:264V; Potencia De Salida Máx.:50.4W; Corriente De Salida:1.05A; Tensión De Salida Máx.:48V; Altura:32Mm |Mean Well LPC-60-1050
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Input Voltage VDC:127V to 370V; Depth:32mm; Width:42.5mm; Dimming Control Type:PWM; Efficiency:87%; Length:162.5mm; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +70°C; Output Current:1.05A; Output Power:50.4W; Output Voltage Max:48V; Output Voltage Min:9V; Power Supply Mounting:Chassis; Termination Style:Flying Leads
Rated Power W = 50 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 9 / Output Current A = 1.05 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPC / Dimmable = No / Protection Rating = IP67 / MTBF h = 732000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -30 / Width mm = 43 / Height mm = 32 / Length mm = 163

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV