TDK-Lambda RWS50B-48

TDK-Lambda, 52.8W Embedded Switch Mode Power Supply SMPS, 48V dc, Enclosed
$ 38.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS50B-48.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Sager Power Systems

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS50-48
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
XP PowerECE40US48-S
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Mean WellMDR-40-48
MDR-40 Series 40 W Single Output 48 V AC/DC Industrial DIN Rail Power Supply
XP PowerDLG50PS48
LED DRIVER, CONST CURRENT/VOLT, 50W; Available until stocks are exhausted

Descriptions

Descriptions of TDK-Lambda RWS50B-48 provided by its distributors.

TDK-Lambda, 52.8W Embedded Switch Mode Power Supply SMPS, 48V dc, Enclosed
TDK-Lambda 52.8W Switching Power Supply 48V DC Out 1.1A Out 1 Output
AC-DC Power Supplies, Unit type, Output: 52.8W, 48V, Standard type
AC-DC, Enclosed, 85-265V, 48V 1.1A, 52.8W
Switching Power Supplies 48Vout 1.1A 52.8W
TDK-Lambda RWS-50B-48 Enclosed Power Supply 48VDC
AC-DC CONVERTER, 1 O/P, 48V, 1.1A, 52.8W; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:52.8W; Output Voltage - Output 1:48V; Output Current - Output 1:1.1A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-50B-48
  • RWS50B48