Mean Well PLP-60-48

AC to DC LED Driver Open Frame Power Supply Single Output 48 Volts 1.3 Amps 62.5 Watts
$ 15.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLP-60-48.

IHS

Datasheet3 pages3 years ago

Electro Sonic

JRH Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-29.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid

Descriptions

Descriptions of Mean Well PLP-60-48 provided by its distributors.

AC to DC LED Driver Open Frame Power Supply Single Output 48 Volts 1.3 Amps 62.5 Watts
LED DRIVER, AC-DC, CC, 1.3A, 48V; Output Power Max: 62.4W; Output Voltage Max: 48V; Output Current: 1.3A; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: -; SVHC: No SVHC (12-Ja
PSU, 60W, SINGLE OUTPUT; Input Voltage VAC:90V to 264V; Depth:29.6mm; Width:50.8mm; Dimming Control Type:PWM; Efficiency:89%; Length:101.6mm; No. of Channels:1; Operating Temperature Max:50°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +50°C; Output Current:1.3A; Output Power:62.4W; Output Voltage:48V; Power Supply Mounting:Chassis; Termination Style:Screw
Rated Power W = 62.4 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 36 / Output Current A = 1.3 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = PLP-60 / Dimmable = No / MTBF h = 5065800 / Termination Type = Screw Terminal / Ripple & Noise (V) V = 4.8 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -30 / Width mm = 50.8 / Height mm = 29.6 / Length mm = 101.6

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV