3M RV10-38Q

Conn. Crimp Terminal. Ring Tongue 12-10 AWG Vinyl Insulated Highland
$ 10.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M RV10-38Q.

Newark

Datasheet3 pages17 years ago

RS (Formerly Allied Electronics)

Related Parts

PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPN10-10R-D
Panduit PN10-10R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, #10 Stud, Yellow, 500Pcs
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16" (M8)
TE Connectivity2-36161-4
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow

Descriptions

Descriptions of 3M RV10-38Q provided by its distributors.

CONN. CRIMP TERMINAL. RING TONGUE 12-10 AWG VINYL INSULATED HIGHLAND
Ring Terminal, 3/8 in Stud Size, 10 AWG, 1,000 V, Vinyl Insulated, Yellow, Crimp Termination Only
Ring Tongue Terminal 10-12AWG ETP Copper 32mm Tin
80611602956 RV10-38Q RING VINYL INSULATED HIGHLAND BAG 25/BA
Terminal, Ring Tongue, 3/8", Crimp, Yel; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Product Range:Highland Series; Insulator Colour:Yellow; Insulator Material:Vinyl Rohs Compliant: Yes |3M RV10-38Q
3M Highland Vinyl Insulated Ring Termi
80611602956 RV10-38Q RING VIN 80611602956
80616602956 12-10 AWG RING VINYL INS

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company