Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-36161-4

Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-36161-4.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+40.21%

CAD Models

Download TE Connectivity 2-36161-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Carton
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 31.6mm, Tin Plated, InsulKrimp™, Bag
TE Connectivity2-320576-3
Terminal, Ring Tongue, 5/16In, Yellow; C |Te Connectivity Amp 2-320576-3
TE Connectivity / AMP8-35787-2
Ring Tongue Terminal 10-12AWG Copper Yellow 26.19mm Tin Loose
TE Connectivity32588
Crimp Terminal, Spade, 4Mm, Yellow; |Te Connectivity Amp 32588

Descriptions

Descriptions of TE Connectivity 2-36161-4 provided by its distributors.

Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
Terminal, Ring Tongue, #10, Crimp Yellow; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Brown, Yellow; Body Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 2-36161-4.
TERMINAL,PIDG R IR 10 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 10 AWG Wire Size: 6.11 mm² Wire Size: 12066 CMA Stud Size: #10 Ring Tongue 10 AWG 6.11 mm² 12066 CMA | Pidg Ring Tongue Terminal | Part Number: 2-36161-4 | Internal Number: 2-36161-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-36161-4.