3M N3429-6303RB

3000 Series, 2.54MM Pitch 26 Way 2 Row Straight Pcb Header, Solder Term, 5A
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3429-6303RB.

HQonline

Datasheet4 pages9 years ago

Farnell

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-28.20%

CAD Models

Download 3M N3429-6303RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.476
$ 4.725
Stock
6,287
37
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Straight
-
Contact Plating
Gold
Gold
Housing Material
Polychlorinated
Polyester
Contact Material
Copper
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity103308-6
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 26; 0.100 x 0.100 in.; 1 A
TE Connectivity1761681-9
Conn IDC Connector HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of 3M N3429-6303RB provided by its distributors.

3000 SERIES,2.54MM PITCH 26 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,5A
80400028611 N3429-6303Rb=26/Hdr/Ll/Str/Ht/.155/30Avg/Rohs Rohs Compliant: Yes
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
FOUR-WALL HEADER,3000 SERIES,N3429-6303RB,OPTIONAL EJECTOR LATCHES,MOUNTING HOLES FOR SECURING HEADER TO BOARD
26,HDR,LL,STR,HT,.155,30AVG,RO HEXFET POWER MOSFET IN A TO<A
.100" Latch/Ejector Headers BOARDMT HDR 26 POS
CONN HEADER 26POS STR LONG LATCH
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
HEADER, STRAIGHT, L/LATCH, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400028611
  • N3429-6303-RB
  • N3429-6303RB.