Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3429-6203RB

3M 3000 Series Board-to-Board/Wire-to-Board Connector, 26-Pin, 2.54mm Pitch, Right Angle, TH
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3429-6203RB.

IHS

Datasheet4 pages10 years ago

Newark

Farnell

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.67%

CAD Models

Download 3M N3429-6203RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3000 SERIES,2.54MM PITCH 26 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,5A
HEADER LATCH-EJECTOR 4-WALL 0.1IN COPPERALLOY 1.75A HIGHTEMPPLASTIC STR 26CNTS
2500 ROHS3Compliant 2015 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
TE Connectivity103308-6
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 26; 0.100 x 0.100 in.; 1 A
TE Connectivity1761681-9
Conn IDC Connector HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-215309-3
Push-Pull,Receptacle 2.54mm 2 26pin 3A 800nm gold green Through hole mounting

Descriptions

Descriptions of 3M N3429-6203RB provided by its distributors.

3M 3000 Series Board-to-Board/Wire-to-Board Connector, 26-Pin, 2.54mm Pitch, Right Angle, TH
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
HEADER, STRAIGHT, S/LATCH, 26WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400028603
  • N3429-6203RB.