3M N10220-52B2PC

D Type Connector, 20 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
$ 6.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N10220-52B2PC.

IHS

Datasheet6 pages18 years ago

Inventory History

3 month trend:
-17.44%

CAD Models

Download 3M N10220-52B2PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5787190-1
Conn D-Sub F 20 POS 1.27mm Solder RA Thru-Hole 20 Terminal 1 Port Tube
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09662516512
D Sub Connector, D Sub PCB Connectors, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes

Descriptions

Descriptions of 3M N10220-52B2PC provided by its distributors.

D Type Connector, 20 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle
Conn Mini D Ribbon RCP 20 POS 2.54mm Solder RA Thru-Hole 20 Terminal 1 Port
MDR 102 SERIES,20 WAY RIGHT ANGLE MOUNT MICRO-D PCB CONN SOCKET,1.27MM PITCH
Mini D Sub Conn, Rcpt, 20Pos, Solder; D Sub Connector Type:Mini D (Ribbon Connector); Gender:Receptacle; Product Range:102 Series; No. Of Contacts:20Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Rohs Compliant: Yes |3M N10220-52B2PC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • JE-1503-3331-6
  • JE150333316
  • N10220-52B2-PC