3M HF365/60

Ribbon cable [3M] HF365-60 Ribbon cable 50051111951526
$ 247.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/60.

IHS

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)

Descriptions

Descriptions of 3M HF365/60 provided by its distributors.

Ribbon cable [3M] HF365-60 Ribbon cable 50051111951526
CABLE, ROUND CONDUCTOR, FLAT, 0.5" 28 AWG STRD, HALOGEN FREE PO, 60 CONDUCTOR
RIBBON CABLE, HAL FREE, 60WAY, PER M; Cable Shielding: Unscreened; No. of Cores: 60Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; Cable Width: 76.2mm; No.
Flat Cable, 60 Conductor, 100Ft, 28Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:60Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:Gray Rohs Compliant: Yes |3M HF365/60

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4335-3
  • 80001243353
  • HF365-60