3M HF365/50

Ribbon Cable Cross-section: 0.08 mm² Original packaging: 3 m
$ 198.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/50.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.22%

Supply Chain

Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable 10Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Round Flat Cable 12Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray 300V Roll
Medium Flex Life Cable 6Conductors 28AWG 91.44m Tinned Copper Gray 300V Roll
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M HF365/50 provided by its distributors.

Ribbon Cable Cross-section: 0.08 mm² Original packaging: 3 m
Flat Cable 50Conductors 28AWG 30.48m/91.44m Tinned Copper Gray 300V Roll
RIBBON CABLE, HAL FREE, 50WAY, PER M; Cable Shielding: Unscreened; No. of Cores: 50Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; Cable Width: 63.5mm; No.
Flat Cable, 50Cond, 100Ft, 28Awg, Gry, 300V; Cable Shielding:Unshielded; No. Of Conductors:50Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):-; Jacket Color:Gray Rohs Compliant: Yes |3M HF365/50

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4332-0
  • 80001243320
  • HF365-50