3M 3539/06

Medium Flex Life Cable 6Conductors 28AWG 91.44m Tinned Copper Gray 300V Roll
$ 153.264
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3539/06.

Newark

Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel
Amphenol Spectra-Strip135-2801-014
cable, flat(planar), color coded pvc insulation, 14 conductors, 28 awg stranded
TE Connectivity57040-4
Flat Ribbon Cable Polyvinyl Chloride 34Conductors 28AWG 300V Gray/Red Edge 30.48m T/R

Descriptions

Descriptions of 3M 3539/06 provided by its distributors.

Medium Flex Life Cable 6Conductors 28AWG 91.44m Tinned Copper Gray 300V Roll
Flat Cable Polyvinyl Chloride 6Conductors 28AWG 300V Gray/Red Edge
3M 3539/06 RIBBON CABLE, 6WAY, 91.5M, 28AWG, 50V
CABLE RIBBON 6-COND 0.050 GRAY 300'
MEDIUM FLEX LIFE CABLE, 3539 SERIES, 3539 06, 300 FT
带状电缆, 6路, 91.5M, 28AWG, 50V;
CBL RIBN 6COND FLAT 0.05 GRAY 1'
Ribbon Cable, 6Way, 91.5M, 28Awg, 50V; Cable Shielding:Unscreened; No. Of Cores:6Core; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):300Ft; Reel Length (Metric):91.5M; Jacket Colour:Grey; Cable Width:-; No. Of Max Rohs Compliant: Yes |3M 3539/06

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-0395-1
  • 80001203951