3M 3365/12

Round Flat Cable 12Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray 300V Roll
$ 125.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/12.

IHS

Datasheet5 pages12 years ago

Newark

Farnell

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable 10Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Medium Flex Life Cable 6Conductors 28AWG 91.44m Tinned Copper Gray 300V Roll
Ribbon Cable Cross-section: 0.08 mm² Original packaging: 3 m
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M 3365/12 provided by its distributors.

Round Flat Cable 12Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray 300V Roll
Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flat Flexible Cable
Flat Cable Polyvinyl Chloride 12Conductors 28AWG 300V
ROUND CONDUCTOR FLAT CABLE, 3365 SERIES, 3365 12, 300 FT
3M Round Conductor Flat Cable, 3365 Ser
RIBBON CABLE, 12WAY, 91.5M, 28AWG, 50V; Cable Shielding: Unscreened; No. of Cores: 12Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 300ft; Reel Length (Metric): 91.5m; Jacket Colour: Grey; Cable Width: 15.24mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 50V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: 3365 Series; SVHC: No SVHC (15-Jan-2018)
ROUND CNDCTR FLT CBLE 12C 100'

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365-12
  • 80-0012-4197-7
  • 80001241977