3M HF365/26

Flat Cable 26Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
$ 102.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/26.

IHS

Datasheet2 pages8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+107%

Supply Chain

Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Alpha Wire3580/10-SL005
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Stripe 30.48m
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G

Descriptions

Descriptions of 3M HF365/26 provided by its distributors.

Flat Cable 26Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Flat Cable Halogen Free Polyolefin 26Conductors 28AWG 300V Gray 30.48m/91.44m Box
Flat Cable, 26 Conductor, 100Ft, 28Awg, Gray, 300V; Cable Shielding:Unshielded; No. Of Conductors:26Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Grey Rohs Compliant: Yes |3M HF365/26
Strands = 7 / Pitch mm = 1.27 / Poles = 26 / Hi-Flex = No / Cross-Section mm² = 0.08 / Width mm = 33.02 / Screened / Unscreened = Unscreened / Cross-Section AWG AWG = 28 / Cable Colour = Dark Grey / Voltage Rating V = 50 / Electric Capacitance pF/m = 49.2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Characteristic Impedance Ohm = 107 / Conductor Strand Type = Stranded

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4317-1
  • 80001243171
  • HF 365-26
  • HF365-26