3M HF365/16

Flat Cable 16Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
$ 63.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M HF365/16.

IHS

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
Multiconductor Cable, 50C, 28AWG, 7x36, TC, PVC ins, Blue Ribbon Cable, AWM
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)

Descriptions

Descriptions of 3M HF365/16 provided by its distributors.

Flat Cable 16Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll
Ribbon Cable, Lszh Round Conductor Flat, 16 Core, 28 Awg, 1.27 Mm, 100 Ft Rohs Compliant: Yes |3M HF365/16
RIBBON CABLE, HAL FREE, 16WAY, PER M; Cable Shielding: Unscreened; No. of Cores: 16Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; Cable Width: 20.32mm; No
Strands = 7 / Pitch mm = 1.27 / Poles = 16 / Hi-Flex = No / Cross-Section mm² = 0.08 / Width mm = 20.32 / Screened / Unscreened = Unscreened / Cross-Section AWG AWG = 28 / Cable Colour = Dark Grey / Reel Length m = 30 / Voltage Rating V = 50 / Electric Capacitance pF/m = 49.2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Characteristic Impedance Ohm = 107

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4304-9
  • 80001243049
  • HF365-16