3M CGXL-CR

CGXL-CR Gloves, Nitrile Foam, Knitwrist Cuff, Gray/Black, X-Large, Pair, CG-CR (L3) Series
$ 23.973
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CGXL-CR.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

Coated Gloves, Foam Nitrile, Palm, Brown, L 120 PK
CGM-GU Gloves, Nitrile Palm, Knitwrist Cuff, Nylon, Gray/Black, Medium, Pair
Hammond1598GGY
ABS device enclosure, (L x W x H) 250 x 160 x 76 mm, light gray (RAL 7035), IP54, 1598GGY
Hammond1554VPL
INNER PANEL, FITS 1544, 1555 SIZE V ENCLOSURE,16 GA. STEEL, W/SCREWS,9.1X5.7"
Hammond1553TGY
ABS handheld enclosure, (L x W x H) 210 x 100 x 32 mm, light gray (RAL 7035), IP54, 1553TGY
Bud IndustriesPN-1340-DG
Die Cast Aluminum Enclosure CN-5710, Die Cast Aluminum Enclosure (6.8 X 4.8 X 4.2 In)

Descriptions

Descriptions of 3M CGXL-CR provided by its distributors.

CGXL-CR Gloves, Nitrile Foam, Knitwrist Cuff, Gray/Black, X-Large, Pair, CG-CR (L3) Series
Cut Resistant Coated Gloves, Cut Level 3 ,Foam Nitrile ,XL 72 PK
Comfort Grip Gloves - Cut Resistant - Extra Large
62279214357 S/W EPOXY ADHESIVE DP-460 NS 37 ML DUO-PAK
CGXL-CR COMFORT GRIP GLOVE - C WX300942439
GLOVE, KNIT WRIST, XL, GREY, POLYETHYLEN
Glove, Knit Wrist, Xl, Grey, Polyethylene; Categoría De Seguridad:En388:2004; Guante, Tipo:Knit Wrist; Talla Del Guante:Xl; Color Del Guante:Grey; Material Del Guante:Polyethylene |3M CGXL-CR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGXLCR
  • WX300942439