3M CGM-GU

CGM-GU Gloves, Nitrile Palm, Knitwrist Cuff, Nylon, Gray/Black, Medium, Pair
$ 6.854
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CGM-GU.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.99%

Related Parts

Hammond1599ESGY
ABS handheld enclosure, (L x W x H) 170 x 85 x 34 mm, light gray (RAL 7035), IP54, 1599ESGY
Bud IndustriesNBX-10985-PL
Internal Panel 6.30 in. H x 9.92 in. W Panel ABS Plastic NB Enclosure
Hammond1431-10
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 8 in. W x 4 in. D x 1 in. H
Bud IndustriesPTX-11048-P
INTERNAL PANEL, ABS INTERNAL PANEL FOR PTQ-11048, PTQ SERIES
Bud IndustriesNBX-10979-PL
Internal Panel 2.28 in. H x 4.41 in. W Panel ABS Plastic NB Enclosure
METALLIZED CLOTH TAPE, COPPER NICKEL WOVEN CONDUCTIVE ACRYLIC, 10.32 X 10

Descriptions

Descriptions of 3M CGM-GU provided by its distributors.

CGM-GU Gloves, Nitrile Palm, Knitwrist Cuff, Nylon, Gray/Black, Medium, Pair
Glove, Knit Wrist, M, Grey, Nylon; Categoría De Seguridad:En388:2004; Guante, Tipo:Knit Wrist; Talla Del Guante:M; Color Del Guante:Grey; Material Del Guante:Nylon (Polyamide) |3M CGM-GU
GLOVE, KNIT WRIST, M, GREY, NYLON; Safety Category: EN388: 2004; Glove Style: Knit Wrist; Glove Size: M; Glove Colour: Grey; Glove Material: Nylon (Polyamide); Product Range: CGM Series; Gender: Unisex; Age G 17X0337

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGMGU
  • WX300942173