Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1553TGY

Enclosure, Tee, Handheld, Abs, UL94V-0, Gray, 8.27X3.94X1.26 in, Soft Side, 1553T Series

$ 18.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553TGY.

Burklin Elektronik

Datasheet1 page13 years ago

Electro Sonic

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.31%

Supply Chain

Country of OriginMainland China
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1553TGYBAT
ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,GRAY,8.27X3.94X1.26 IN, SOFT SIDE,1553T SERIES
Hammond1553DBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,5.8X3.5X0.98 IN,1553 SERIES
Hammond1553DBKBAT
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,5.8X3.5X0.98 IN,1553 SERIES
Bud IndustriesPI-1906
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.2 X 3.1 X 5.9 In) Item Number : PI-1906
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesHH-3400-BC
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,GRAY,7.09X3.94X1.57 IN, GRABBERS STYLE A

Descriptions

Descriptions of Hammond 1553TGY provided by its distributors.

ENCLOSURE, TEE, HANDHELD, ABS, UL94V-0,GRAY,8.27X3.94X1.26 IN, SOFT SIDE,1553T SERIES
grey ABS w/ grey TPE side hand held enclosure 8.25x4.00x1.25 1553 SOFT TOUCH CASE (8.27 x 3.94 x 1.26) Hammond PN 1553TGY : UPC [623980027029] Color: Light Gray
ENCLOSURE, HANDHELD, T, GREY; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 32mm; External Width - Metric: 100mm; External Depth - Metric: 210mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM