3M 94716

Terminal, Ring Tongue, Nylon Insulated With Insulation Grip 22-18, 11-10-NB
$ 23.752
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94716.

Electro Sonic

Datasheet8 pages7 years ago

DigiKey

Inventory History

3 month trend:
+20.99%

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-8R-C
Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity51863-4
TERMINAL, RING TONGUE, #6, CRIMP, RED; S; Stud Size - Metric:M3.5; Imperial:#6; Wire AWG

Descriptions

Descriptions of 3M 94716 provided by its distributors.

TERMINAL, RING TONGUE, NYLON INSULATED WITH INSULATION GRIP 22-18, 11-10-NB
TERMINAL, RING TONGUE, #10, CRIMP, RED; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Product Range: Highland Series; Insulator Colour: Orange; Insulator Material: Nylon (Polyamide)
Terminal, Ring Tongue, #10, Crimp, Red; Rango De Producto:Serie Highland; Tamaño Del Terminal - Imperial:10; Tamaño Del Terminal - Métrico:M5; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:-; Aislante, Color:Naranja |3M 94716
3M 94716 Cloth Belt, Ceramic, 120 Grit, 11 in.L. More details: Cloth Belt, Width 1 In., Length 11 In., Abrasive Type Coated, Abrasive Material Ceramic, Grit 120, Series 947A, Backing Material Polyester/Cotton, Backing Weight X, Color Orange, Packaged In Box

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611252166