TE Connectivity 5-535541-6

Connector Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-535541-6.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+91.51%

CAD Models

Download TE Connectivity 5-535541-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.256
$ 1.63
Stock
25,275
28,169
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity215297-8
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
TE Connectivity5-534237-6
Board-Board Connector, Receptacle, 8 Pos; |Te Connectivity Amp 5-534237-6.
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
Amphenol Communications Solutions71920-308LF
Bottom/Top Entry, Push-Pull Receptacle, 2.54mm Pitch, 8-Pin, 3A, 760nm, Gold Plated, Blue, TH

Descriptions

Descriptions of TE Connectivity 5-535541-6 provided by its distributors.

Connector Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, AMPMODU Mod IV
Conn, Rcpt, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-535541-6
Socket Strip 750V AC/DC 2A 8P 1 Row PCB - Vertical Mounting Polyester PCT
RECEPTACLE, 2.54MM 8-WAY, 1 ROW, PCB BOARD-BOARD, AMPMODU MOD IV SERIES
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN RECEPT 8POS .100 VERT GOLD
Headers&Wire Housings REC 1X08P VRT T/H
TE Connectivity 2.54mmpitch8pSingle row female Board to Board, AMPMODU MOD IVseries, right angle, Through hole mounting
08 MODIV VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 8 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-535541-6 | Internal Number: 5-535541-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty