3M 929852-01-09-RA

Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929852-01-09-RA.

IHS

Datasheet3 pages12 years ago

Inventory History

3 month trend:
-3.11%

CAD Models

Download 3M 929852-01-09-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.724
$ 2.364
Stock
5,574
3,422
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity534206-9
Connector Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534206-9
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity829264-9
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-HoleCarton
TE Connectivity215307-9
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Automotive Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Straight, SLW
Amphenol Communications Solutions68683-309LF
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube

Descriptions

Descriptions of 3M 929852-01-09-RA provided by its distributors.

Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Box
80000908998 929852-01-09-Ra=18/.100/Str/Skt/2R/.125/Bm/10U/Rohs |3M 929852-01-09-RA
Boardmount Socket, 929 Series, 9298520109RA | 3M 929852-01-09-RA
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RECEPT .100 DUAL STR 18POS
Push-Pull,Receptacle 2.54mm 2 18pin 2A 250nm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company