Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-534206-9

Board-Board Connector Receptacle, 18Way, ; |Te Connectivity Amp 5-534206-9
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534206-9.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet13 pages0 years ago

JRH Electronics

IHS

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+8.86%

CAD Models

Download TE Connectivity 5-534206-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.51
$ 1.998
Stock
22,256
28,957
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity534206-9
Connector Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity215307-9
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Automotive Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Straight, SLW
Samtec 2.54mm Pitch 18-Pin Dual Row Receptacle, Solder Tail, SSW Series, Right Angle, TH
TE Connectivity829264-9
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-HoleCarton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of TE Connectivity 5-534206-9 provided by its distributors.

Board-Board Connector Receptacle, 18Way,; |Te Connectivity Amp 5-534206-9
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
18 MODII VRT DR CE 100/115; Pitch Spacing:2.54mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated
18 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 18 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-534206-9 | Internal Number: 5-534206-9 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534206-9 .