3M 929850-01-04-10

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929850-01-04-10.

IHS

Datasheet3 pages12 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M 929850-01-04-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.106
$ 1.238
Stock
3,980
5,728
Authorized Distributors
5
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
TE Connectivity / AMP534237-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, CES
TE Connectivity / AMP535541-2
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions76308-104LF
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Bulk

Descriptions

Descriptions of 3M 929850-01-04-10 provided by its distributors.

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
.100" and .100" × .100" Straight, Solder Tails, 1 row (1-40 contacts) or 2 row (2-80 contacts)
Boardmount Socket, 929 Series, 929850010410 | 3M 929850-01-04-10
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Push-Pull,Receptacle 2.54mm 1 4pin 2A 250nm 10.16mm*2.54mm
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
7010399244 80620078560 4/1R/BMSKT/.100/STR/.125/10AVE
CONN RECEPT .100 SNGL STR 4POS
Conn, Rcpt, 4Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Straight; Product Range:929 Series; Contact Material:Copper Alloy Rohs Compliant: No |3M 929850-01-04-10

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80620078560