Samtec SS-104-G-2

CONN RCPT 4POS 0.1 GOLD PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-104-G-2.

Upverter

Datasheet1 page5 years ago
Technical Drawing2 pages6 years ago

element14 APAC

JRH Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download Samtec SS-104-G-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.357
$ 0.357
Stock
25,924
77,350
77,350
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity535541-2
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity534237-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
Amphenol Communications Solutions66951-004LF
VERT CARD CONN S/R 30AU-66951-004LF | Amphenol FCI (Amphenol CS) 66951004LF

Descriptions

Descriptions of Samtec SS-104-G-2 provided by its distributors.

CONN RCPT 4POS 0.1 GOLD PCB / 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Solder, SS Series, Beryllium Copper
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" Single Row Screw Machine Socket Strip"
Samtec, 2.54mm Pitch, 4-Pin Single Row Header, Screw Machine Socket Board, SS Series, Right Angle, TH
SOCKET STRIP 2.54MM 4POS SS-104-G-2
PCB RCPT, 4POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS104G2