Samtec CES-104-01-S-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, CES
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-104-01-S-S.

Farnell

Datasheet1 page9 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Toby Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-65.16%

CAD Models

Download Samtec CES-104-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.721
$ 0.268
$ 0.268
Stock
13,585
250,713
250,713
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity534237-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
Board Stackers & Spacers, Socket Strip, 2.54 mm, 4 Contacts, Solder, 1 Rows, 2.54 mm, ESW Series
TE Connectivity535541-2
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions75915-304LF
Board To Board & Mezzanine Connectors 4P Vrt Sr Recept .76 Gold
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount

Descriptions

Descriptions of Samtec CES-104-01-S-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, CES
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk
Push-Pull,Receptacle 2.54mm 1 4pin 5.5A 760nm gold Black Through hole mounting 10.16mm(Length)*3.05mm(height)
PCB RCPT, 4POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10401SS